Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3.140 |
| 10+ | $ 2.690 |
| 25+ | $ 2.550 |
| 50+ | $ 2.480 |
| 100+ | $ 2.400 |
| 500+ | $ 2.330 |
Informação do produto
Alternativas para 5557730-1
3 produtos encontrados
Descrição geral do produto
The 5557730-1 is a 8P8C 1-port Cat3 shielded thru-hole RJ45 Modular Jack with panel stops and panel and PCB ground options, top entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
- Designed for ease of soldering and board cleaning
- 20dB shielding effectiveness from 30 to 400MHz
- UL94V-0 Flammability
- 150VAC Voltage rating
- 1.5A Current rating (maximum)
- 750 Mating cycles durability
Aplicações
Computers & Computer Peripherals, Communications & Networking
Especificações Técnicas
RJ45 Jack
1 x 1 (Port)
8Contacts
8Positions
-
1Ports
Shielded
Without Magnetics
Without LED
CGS TE TE-MA Series
RJ45
Jack
8P8C
Cat3
Through Hole Mount
Vertical
Through Hole
Phosphor Bronze
Without Light Pipe
No SVHC (04-Feb-2026)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto