Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.152 |
| 25+ | $ 0.133 |
| 50+ | $ 0.119 |
| 100+ | $ 0.107 |
| 500+ | $ 0.096 |
| 1000+ | $ 0.089 |
| 5000+ | $ 0.082 |
| 10000+ | $ 0.076 |
Informação do produto
Descrição geral do produto
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Especificações Técnicas
FASTON 250
6.35mm x 0.81mm
17AWG
-
Uninsulated
No SVHC (04-Feb-2026)
Female Quick Disconnect
0.25" x 0.032"
13AWG
2.5mm²
Brass
Alternativas para 2-160256-2
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto