
Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.280 |
| 10+ | $ 1.200 |
| 25+ | $ 1.160 |
| 50+ | $ 1.140 |
| 100+ | $ 1.080 |
| 500+ | $ 1.080 |
Informação do produto
Descrição geral do produto
TE Connectivity Circular Plastic Connector (CPC) disposable protective caps are designed to fit the existing CPC plugs and receptacles, providing protection from environmental contaminants during storage and handling. The low-cost protective caps seamlessly fit the CPC plugs and receptacle when not mated for added protection from dust, dirt, storage, shipping, and handling damage. Protective caps act as insurance on your expensive connectors and cable assemblies. Target market is cable/harness manufacturer OEM's. Applications includes industrial robotics, industrial machinery, instrumentation, material handling, power supplies and welding equipment.
- Design to fit existing CPC portfolio
- Temperature resistant up to 80° C
- Disposable and recyclable
- Size is 11 receptacle and 13 plug, yellow color
- LDPE (low density polyethylene) material
- Compatible with circular connector shell size 11
Especificações Técnicas
Protective Cap
LDPE (Low Density Polyethylene) Body
No SVHC (21-Jan-2025)
AMP CPC Series Size 11 Receptacle & Size 13 Plug Circular Plastic Connectors
CPC Series
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
