Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 288.370 |
Informação do produto
Descrição geral do produto
HW-USB-II-G is a platform cable USB II module which provides integrated firmware to deliver high-performance, reliable and user-friendly configuration of AMD FPGAs and programming of AMD PROM and CPLD devices. Platform Cable USB II attaches to user hardware for the purpose of configuring Xilinx FPGAs, programming Xilinx PROMs and CPLDs, and directly programming third-party SPI flash devices. In addition, the cable provides a means of indirectly programming Platform Flash XL, third-party SPI flash memory devices, and third-party parallel NOR flash memory devices via the FPGA JTAG port. Furthermore, it is a cost effective tool for debugging embedded software and firmware when used with applications such as Xilinx's Embedded Development Kit and ChipScope Pro Analyzer. Platform Cable USB II is an upgrade to and replaces Platform Cable USB. Platform Cable USB II is backwards Compatible with Platform Cable USB and is supported by all Xilinx design tools that support Platform Cable USB.
- High-performance FPGA and PROM programming and configuration
- Fully integrated and optimized for use with Xilinx iMPACT software
- Intuitive multiple cable management from a single application
- Support Microsoft Windows XP Professional, Microsoft Windows Vista, Red Hat Enterprise Linux OS
- Automatically senses and adapts to target I/O voltage
- Interfaces to devices operating at 5V (TTL), 3.3V (LVCMOS), 2.5V, 1.8V and 1.5V
- Optimized for use with Xilinx design tools: Vivado® or ISE® design tools, System Generator for DSP
- USB host interface(USB 2.0), 0.4MB/s default bitstream programming speed, 24MHz JTAG max clock speed
- Connection to target via PC4 JTAG or flying wire adapter cable (provided)
- On host hardware server application
Conteúdo
Platform cable USB II module, JTAG flying wire adapter cable, JTAG ribbon cable, USB cable.
Notas
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Especificações Técnicas
In-Circuit Programmer
FPGA
Platform Cable USB II Module, JTAG Flying Wire Adapter Cable, JTAG Ribbon Cable and USB Cable
-
Virtex II, Spartan II
Virtex, Spartan, XC4000
High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto