Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 16,040.700 |
Informação do produto
Descrição geral do produto
EK-U1-VCU118-G is a AMD Virtex UltraScale+ FPGA VCU118 evaluation kit. It is the ideal development environment for evaluating the cutting edge Virtex UltraScale+ FPGAs. Virtex UltraScale+ devices provide the highest performance and integration capabilities in a FinFET node, including both the highest serial I/O and signal processing bandwidth, as well as the highest on-chip memory density. This kit is ideal for prototyping applications ranging from 1+ Tb/s networking and data center to fully integrated radar/early-warning systems.
- Dual 80-bit DDR4 component memory, RLDRAM3 (2x36-bit) memory
- Dual QSFP28 interfaces, PCIe Gen3 x16 (VCCINT = 0.85V)
- VITA 57.4 FMC+ interface, VITA 57.1 FMC interface, Samtec FireFly interface
- JTAG header provided for use with AMD download cables such as the platform cable USB II
- 10/100/1000Mbps Ethernet (SGMII), dual 4x28Gbps QSFP28 cages
- PMBUS and system controller MSP430 for power, clocks, SD-Card and I2C bus switching
- Two 4 GB DDR4 component memory interfaces (five [256 Mb x 16] devices each)
- Users and status LEDs display
- 12V wall adapter or ATX power
Conteúdo
VCU118 evaluation board, Samtec FMC+ loopback cards, FMC, FMC+ and PCIe loopback cards, Power cords and adapter, ATX PCIe Minifit Jr power adapter, Vivado™ design suite: design edition voucher code, QSFP+ universal loopback adapter, Ethernet cable, USB micro cable, Samtec FireFly loopback cable.
Notas
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Especificações Técnicas
AMD
Virtex UltraScale+
-
Eval Brd XCVU9P-L2FLGA2104E, FireFly, FMC, FMC+, PCIe Loopback Cards, Power Cords, Adapters, Cables
No SVHC (15-Jan-2018)
-
FPGA
XCVU9P-L2FLGA2104E
-
Documentação técnica (2)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto