
| Quantidade | Preço |
|---|---|
| 1+ | $ 3,022.030 |
Informação do produto
Descrição geral do produto
Xtra-Guard® Flex - wide variety of flexing applications. Long-lasting flex cables designed to provide excellent performance in high-flex, high torsion and continuous-flex applications such as motion control and robotics, rated for up to 14 million flex life cycles (85000 series), up to 6 million flex life cycles (86000 series), available in a variety of configurations allowing exactly the right cable to be selected for the application, rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6, Supra-Shield provides precise EMI interference resistance for your specific application is easily achievable with the available standard flex, torsional flex and continuous flex applications, meets NFPA standard 79 for industrial machinery.
Especificações Técnicas
Unshielded
16AWG
1000ft
Black
Copper
8.255mm
Xtra-Guard Flex Series
3Conductor
1.5mm²
304.8m
168 x 38AWG
PVC
600V
No SVHC (04-Feb-2026)
Documentação técnica (2)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
