| Quantidade | Preço |
|---|---|
| 1+ | $ 2,560.450 |
Informação do produto
Descrição geral do produto
The 5857 RD001 is a 1000ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent electrical properties
- NEMA HP3-EXBHE type
- 14.9lbs Maximum pull tension
- 0.03µH/ft Nominal inductance
Aplicações
Defence, Military & Aerospace, Automotive
Especificações Técnicas
PTFE
18AWG
305m
200°C
600V
1.75mm
-
Red
19 x 30AWG
1000ft
0.969mm²
Silver Plated Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto