| Quantidade | Preço |
|---|---|
| 1+ | $ 796.540 |
Informação do produto
Descrição geral do produto
The 5852 GR001 is a 1000ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- NEMA HP3-EXBCB type
- Excellent electrical properties
- 1.37lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
Aplicações
Defence, Military & Aerospace, Automotive
Especificações Técnicas
PTFE
28AWG
305m
200°C
600V
0.914mm
-
Green
7 x 36AWG
1000ft
0.072mm²
Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (04-Feb-2026)
Documentação técnica (1)
Alternativas para 5852 GR001
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto