Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 250.360 |
| 5+ | $ 229.500 |
| 10+ | $ 220.320 |
Informação do produto
Descrição geral do produto
The 3051/1 WH001 is a 1000ft Hook-up Wire with solid tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent flame resistance
- 5lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
Aplicações
Industrial, Automotive
Especificações Técnicas
PVC
22AWG
1000ft
105°C
300V
1.448mm
-
White
Solid
305m
0.324mm²
Tinned Copper
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
No SVHC (25-Jun-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto