Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,271.620 |
| 5+ | $ 1,144.580 |
Informação do produto
Descrição geral do produto
The broad range of hook-up wire from Alpha Wire helps user find the product exactly suited to their application, whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Alpha Wire hook-up wire is available in a variety of insulations to meet users need for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Especificações Técnicas
PTFE
28AWG
305m
200°C
250V
0.686mm
-
White
19 x 40AWG
1000ft
0.09mm²
Silver Plated Copper
MIL-DTL-16878/6 (Type ET), UL VW-1
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto