Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 9.640 |
Informação do produto
Descrição geral do produto
AS4C4M16SA-6BAN 64Mb SDRAM is a high-speed CMOS synchronous DRAM containing 64Mbits. It is internally configured as 4 Banks of 1M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a bank activate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either Auto or Self Refresh are easy to use. By having a programmable mode register, the system can choose most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth and particularly well suited to high-performance PC applications.
- Fast access time from clock: 5.4ns, fast clock rate: 166MHz, LVTTL interface
- Fully synchronous operation, AEC-Q100 compliant
- Internal pipelined architecture, 1M word x 16-bit x 4-bank
- Programmable mode registers, CAS latency: 2 or 3, burst length: 1, 2, 4, 8, or full page
- Burst type: sequential or interleaved, burst stop function
- Auto refresh and self-refresh, 4096 refresh cycles/32ms
- CKE power-down mode, single +3.3V ± 0.3V power supply
- 166MHz frequency
- 54-ball FBGA package
- Industrial temperature range from -40 to 105°C
Especificações Técnicas
SDRAM
4M x 16bit
FBGA
3.3V
-40°C
-
No SVHC (27-Jun-2024)
64Mbit
166MHz
54Pins
Surface Mount
105°C
MSL 3 - 168 hours
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto