Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 6.000 | $ 6.00 |
| Total Preço | $ 6.00 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.000 |
| 50+ | $ 4.250 |
| 100+ | $ 3.870 |
| 250+ | $ 3.680 |
| 500+ | $ 3.580 |
| 1000+ | $ 3.530 |
| 2500+ | $ 3.480 |
| 5000+ | $ 3.240 |
Informação do produto
Descrição geral do produto
The A4964 is a three-phase, sensorless, brushless DC (BLDC) motor controller for use with external N-channel power MOSFETs and is specifically designed for automotive applications. It is designed to provide the motor control functions in a system where a small microcontroller provides the communication interface to a central ECU and intelligent fault and status handling. The A4964 provides the supply and watchdog for the microcontroller and the high-voltage interfaces between the microcontroller and the central ECU and ignition switch. The A4964 can also operate as an independent singlechip remote motor controller.
- Three-phase sensorless BLDC motor control FET driver
- Three-phase sinusoidal drive with soft start
- Sensorless start-up and commutation
- Windmill detection and synchronization
- Bootstrap gate drive for N-channel MOSFET bridge
- Programmable control modes: speed, voltage, current
- Peak current limiting
- Control via SPI or PWM
- Programmable gate drive for slew rate control
Aplicações
Power Management, Automotive
Especificações Técnicas
Sensorless Motor Controller
1Outputs
-
32Pins
50V
150°C
-
No SVHC (17-Jan-2022)
LQFP
Three Phase Brushless DC
-
LQFP
5.5V
-40°C
-
MSL 2 - 1 year
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto