Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 20.940 |
| 100+ | $ 18.840 |
| 200+ | $ 17.520 |
| 500+ | $ 16.450 |
| 1000+ | $ 15.630 |
Informação do produto
Descrição geral do produto
AMEL90-15S277HAVZ is an AMEL90-277HAVZ series efficient 90W AC-DC power supply module. This offers a commercial-wide input voltage, output voltage, low power consumption up to 0.21W, high efficiency, high reliability, and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is great for grid power, industrial instrumentation and controls, communication, telecom and civil applications. Certified by designed to meet IEC/EN/UL 62368-1, EN61558-1.
- Input voltage range from 85 to 305VAC/47 to 440Hz, 100 to 430VDC, output voltage is 15V
- Maximum output current is 6A, typical efficiency at 230VAC is 92.5%
- Maximum low ripple and noise, 240mV(p-p)
- Switching frequency is 75KHz
- Plastic (flammability to UL 94V-0)) case material
- Class II protection class
- 3 years warranty
- Dimension (L x W x H) is 3.4 x 2 x 1.16inch
Especificações Técnicas
ITE
90W
6A
-
-
85V AC to 305V AC
29.5mm
AMEL90-277HAVZ Series
1 Output
15V
-
-
Adjustable, Fixed
52mm
87mm
No SVHC (23-Jan-2024)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto