Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 18.900 |
| 500+ | $ 14.460 |
| 1000+ | $ 11.800 |
Informação do produto
Descrição geral do produto
AMA36DR4-120250Y is an AMA36D-Y series small desktop AC adapter. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency, meeting IEC60950-1, FCC, Class B, CISPR22, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP). Certified by cULus UL62368-1, CE EN62368-1. Application includes portable equipment, industrial. Certified by cULus UL62368-1, CE EN62368-1.
- Input voltage range from 90 to 264VAC, output voltage is 12VDC
- Maximum output current is 2.5A, maximum output power is 30W
- Maximum low ripple & noise, 200mV(p-p)
- Regulated output
- Operating temperature range from 0°C to 40°C
- 3 years warranty
Especificações Técnicas
ITE
30W
2.5A
-
-
Fixed
AMA36D-Y Series
No SVHC (04-Feb-2026)
1 Output
12V
-
5.5mm x 2.1mm Plug
-
90V AC to 264V AC
IEC 60320 C8 Inlet
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto