
| Quantidade | Preço |
|---|---|
| 180+ | $ 54.580 |
| 250+ | $ 52.810 |
Informação do produto
Descrição geral do produto
The MS3476W16-26P from Aero Electric is MIL-DTL-26482 Series II Straight plug with 26 contacts. MIL-DTL-26482 Series II bayonet coupling, rear removable crimp contact connectors are designed as an upgrade to MIL-DTL-26482 series 1. Series II connectors are intermountable and interchangeable with both solder and front release crimp series I. They are also identical to the inactivated MIL-DTL- 83723 Series I connectors. MIL-DTL-26482 Series II connectors are available in different shell materials and finishes. They are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Durability of 500 mating cycles
- Salt spray exposure of 500hr
- Operating temperature range from-55°C to +175°C
- Aluminium alloy body material with olive drab cadmium over nickel base
- Copper alloy crimp pin contacts with gold plating
Aplicações
Defence, Military & Aerospace, Industrial
Especificações Técnicas
MIL-DTL-26482 Series II
Straight Plug
Crimp Pin
16-26
Olive Drab Chromate over Cadmium
Gold
Corrosion & Fluid Resistant
MS3476 Series
26Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Legislação e Ambiente
Certificado de conformidade do produto
