| Quantidade | Preço |
|---|---|
| 1+ | $ 3,010.000 |
Informação do produto
Descrição geral do produto
The 6505 from AEMC is a digital/analogue megohmmeter with large dual display in rugged dual wall weatherproof field case. It include automatic calculation and presentation of the dielectric absorption ratio (DAR), polarization index (PI) and dielectric discharge (DD). The Model 6505 displays the test voltage, insulation resistance and leakage current during test. Capacitance of sample and discharge voltage present at test leads is displayed at conclusion of the test. This meter is designed with highest level of built-in safety features. It is designed and built to IEC safety standards and EN 61010-1, 1000V Cat. III. It is used in test insulation on cables, transformers, motors, generators, insulators and wiring installations, high resistance or absorption tests, spot reading tests and timed resistance measurements.
- True megohmmeter, automatic discharge and display of discharge voltage
- Test voltage combination of 500V, 1000V, 2500V and 5000V
- Insulation measurements from 30Kohm to 10Tohm
- Adjustable and programmable test voltage (40V to 5100V)
- One 9.6V NiMH battery pack and line power of 85V to 256V(50Hz/60Hz)
- Direct measurement and display of capacitance and leakage current
- Display resistance, test voltage and run time
- Programmable test run times and PI ratio times
- Operates on either battery or line power
- Automatic test inhibition if live sample is greater than 25
Aplicações
Test & Measurement
Conteúdo
6505 meter, Extra large classic tool bag, 3 colour-code leads, One blue jumper lead for use with guard terminal, Three alligator clip (600V CAT IV), US 115V power cord, Rechargeable battery pack, User manual.
Especificações Técnicas
Analogue / Digital Megohmmeter
30kohm to 10Tohm
-
-
-
No SVHC (16-Jul-2019)
500V, 1kV, 2.5kV, 5kV
-
-
-
-
Documentação técnica (2)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto