| Quantidade | Preço |
|---|---|
| 1+ | $ 3,682.470 |
Informação do produto
Descrição geral do produto
UTC-520IT-ATB0E is a UTC-520 tough series 21.5" Ubiquitous all-in-one touch computer (IP66/69K) equipped with wide format, touch based LCD panel. It is easy to integrate key peripherals and display systems for diversified self-service and interactive signage deploy in different application areas. The systems deliver updated information with well-designed interactive interfaces, fully ensure relevant content and targeted promotions are delivered. UTC series touch panel computers are the best investments to enhance user satisfaction, further brand equity, and maximize business profits.
- 21.5" PCT.T/S with i5-1145G7E, 128G SSD, iP66/69K M12 connector AC 100-240VAC/DC O/P 24V, 5A adapter
- Intel® Core™ i5-1145G7E CPU
- 1.50/ 2.6GHz/quad core base frequency
- L3 cache 8MB and 2 x 260 pin SO-DIMM DDR4-3200 up to 64GB
- Win 10 IoT enterprise android OS supports
- 11V to 32V system input rating, typical 35W and max 70W power rating
- 178°/178° view angle
- USB interface controller
- Stainless chassis and Anti-corrosion enclosure
- Low power and fanless system design, supports both landscape and portrait screen orientations
Especificações Técnicas
Intel Core
-
64GB
RJ-45, RS232, USB 2.0, USB 3.0
-10°C to +50°C
i5-1145G7E
2.6GHz
Ubiquitous Touch Computer, 5A Adaptor
Windows 10 IoT
Yes
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto