| Quantidade | Preço |
|---|---|
| 1+ | $ 546.000 |
Informação do produto
Descrição geral do produto
GP(0-300G)-20-P is a GP series gauge pressure transducer. It is designed to provide excellent accuracy and reliability in commercial, industrial, and process control applications where performance is critical. The bulk micro-machined transducer features a stainless steel diaphragm with welded construction that contains no O-rings, which makes it compatible with any gas or liquid compatible with 304L stainless steel. This series features Packard connectors and separate harnesses, allowing for installation flexibility. Applications include refrigeration, fuel cells, pumps, hydraulics, compressors, robotics, pneumatics, agriculture, spraying systems, process control, flow, hydrogen storage, steam lines, boilers, chillers.
- 0-300psig (2069kPa) pressure
- 1/4”-18 NPT thread size
- Supply current is 25mA minimum
- Operating temperature range from -40 to 125ºC
- 4 to 20mA (2-wire, loop powered) output signal
- Response time is less than 1ms
- Product dimension (length x diameter) is 66.6mm x 22.23mm
Especificações Técnicas
Gauge
0psi
1/4"-18
13VDC
Air, Liquid, Gas
4mA to 20mA
-40°C
GP Series
NPT Male
300psi
Cable
30VDC
-
Stainless Steel
125°C
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto

