| Quantidade | Preço |
|---|---|
| 10+ | $ 8.890 |
| 25+ | $ 8.200 |
| 50+ | $ 7.740 |
| 100+ | $ 7.400 |
| 250+ | $ 6.520 |
| 500+ | $ 6.330 |
| 1000+ | $ 5.380 |
Informação do produto
Descrição geral do produto
The SDR-OR is a ScotchCode™ SDR Wire Marking Tape made of polyester film with an acrylic pressure sensitive adhesive. The tape is used in the 3M STD ScotchCode tape dispenser. From the dispenser, the user can pull out and tear off the amount of tape needed for their particular application such as marking wires, terminal blocks and panels. The SDR tape can be used for the applications with operating temperatures between -40 (-40°C) to 250°F (121°C).
- For marking all types of wire and cable
- Phase identification on large or small gauge wire or cable
Aplicações
Power Management, Automation & Process Control, Fibre Optics, Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Automotive, Industrial
Especificações Técnicas
Colour Coded
5.46mm x 2.44m
-
SDR Series
-
PET (Polyester)
Orange
To Be Advised
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto