Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 69.960 |
| 5+ | $ 65.380 |
| 10+ | $ 61.350 |
| 25+ | $ 59.520 |
| 50+ | $ 56.170 |
Informação do produto
Descrição geral do produto
The FP-301 series flexible Heat Shrink Tubing offers an outstanding balance of electrical, physical and chemical. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow. FP-301 tubing is rated for continuous operation at -55°C to 135°C and is designed to withstand elevated temperatures to 300°C for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C. FP-301 tubing is typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering.
- 900V/mil Dielectric strength
- 2400psi Tensile strength
Aplicações
Safety, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas
Especificações Técnicas
2:1
1.6mm
100ft
0.031"
PO (Polyolefin)
To Be Advised
0.063"
Transparent
30.5m
0.79mm
FP301 Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto