| Quantidade | Preço |
|---|---|
| 10+ | $ 39.660 |
| 20+ | $ 37.800 |
| 50+ | $ 35.580 |
| 100+ | $ 33.600 |
Informação do produto
Descrição geral do produto
The EPS200 series flexible thin-wall Heat Shrink Tubing offers the advantages of integral, adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with a thin layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while maintaining the high flow and excellent adhesion of the inner sealant liner. When heated in excess of 121°C, EPS-200 tubing rapidly shrinks to a skin-tight fit, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C.
- -55 to 110°C Operating temperature range
Aplicações
Safety, Industrial
Especificações Técnicas
2:1
19.1mm
6"
0.375"
PO (Polyolefin)
To Be Advised
0.752"
Black
152.4mm
9.53mm
EPS200 Series
Documentação técnica (2)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto