| Quantidade | Preço |
|---|---|
| 10+ | $ 52.690 |
| 25+ | $ 50.730 |
| 50+ | $ 47.650 |
| 100+ | $ 46.250 |
| 250+ | $ 43.440 |
| 500+ | $ 42.040 |
Informação do produto
Descrição geral do produto
The CTSB15BK120-L from 3M™ is a Stainless Steel Barb Cable Tie, engineered to provide a tight, precise grip and a strong, long-lasting hold. Molded of black weather- and UV-resistant, high-quality nylon (polyamide) 6.6 suitable for outdoor and indoor use. The ribbed pattern strap helps ensure cable bundles stay intact, even in high vibration environments. The steel barb can be locked at any point along the strap allowing for more precise positioning and a secure, reliable grip. Features a rectangular head with rounded corners to prevent snagging and a curved strap tip for easy, fast installation. The flexible design allows the cable tie to slip easily under and around cables, wires, pipes and harnesses securing bundles and harness components quickly and easily.
- Molded from high-quality nylon (polyamide) 6.6 — Black color is UV weather-resistant ideal for outdoor and indoor use
- 304 Stainless steel barb, when engaged, presses into the strap and grips tight providing a tough, reliable hold for industrial applications
- Steel barb can be locked at any point along the strap providing infinite positions to secure wire or cable
- Rectangular head design features rounded corners to prevent snagging
- Ribbed pattern strap helps prevent slippage in high vibration environments
- UL listed Type 21S and tested to standard 62275 for cable management systems; UL file # E116841
- Plenum rated AH-2 for use in air handling spaces
- Light heavy duty tie with tensile strength of 120 lbs
- Min. operating temperature range of -40°C to 85°C
- Sold in packs of 50
Aplicações
Cable & Wire Protection, Routing, Industrial
Especificações Técnicas
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
400mm
109mm
Barb Lock
To Be Advised
Black
10mm
120lb
-
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto