| Quantidade | Preço |
|---|---|
| 72+ | $ 29.110 |
Informação do produto
Descrição geral do produto
The 27 series 3M™ Glass Cloth Electrical Tape is 7-mil woven insulating glass cloth with pressure-sensitive rubber thermosetting adhesive. This tape is designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures. The glass cloth is specially treated and prepared to provide corrosion-free protection. The glass cloth will not shrink, rot or burn, has a high tensile strength and is printable.
- High temperature resistance
- High mechanical strength
- Provides heat stable insulation for hot spot applications
- Available in 0.75", 0.5", 1.5", 1" width sizes
Aplicações
Maintenance & Repair, Motor Drive & Control, Industrial
Notas
Any width or custom configuration available upon request
Especificações Técnicas
Electrical Insulation
Pressure Sensitive Rubber Thermosetting Adhesive
60yard
7 mil (0.18 mm)
54.86m
12.7mm
To Be Advised
Glass Cloth
54.864m
White
60yard
0.5"
27 Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto