Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZT-VKCTYP1HA
Newark Part No.28X5166
Product RangeEZT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $401.700 |
| 10+ | $400.750 |
Price for:Each
Minimum: 5
Multiple: 1
$2,008.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZT-VKCTYP1HA
Newark Part No.28X5166
Product RangeEZT Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance581µF
Capacitance Tolerance-5%, +10%
Typical ApplicationsDC Link
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)450V
Humidity Rating-
Capacitor TerminalsSolder Lug
Lead Spacing22mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR0.0008ohm
Product Diameter-
Product Length164mm
Product Width115mm
Product Height43.1mm
Ripple Current80A
Output (kvar)-
Product RangeEZT Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
581µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
22mm
Peak Current
-
ESR
0.0008ohm
Product Length
164mm
Product Height
43.1mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
-5%, +10%
Capacitor Mounting
Panel Mount
Voltage(DC)
450V
Capacitor Terminals
Solder Lug
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
115mm
Ripple Current
80A
Product Range
EZT Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
