Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M220KVCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel90Y9922RL
Cut Tape90Y9922
Product RangePCC-M1040M-LP Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.942 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.942 |
| 10+ | $0.794 |
| 25+ | $0.705 |
| 50+ | $0.688 |
| 100+ | $0.670 |
| 500+ | $0.583 |
| 1000+ | $0.539 |
| 2500+ | $0.528 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M220KVCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel90Y9922RL
Cut Tape90Y9922
Product RangePCC-M1040M-LP Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.1A
Inductor Construction-
Saturation Current (Isat)7.4A
Power Inductor Case10.7mm x 10mm x 4mm
Product RangePCC-M1040M-LP Series
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
22µH
Inductor Construction
-
Power Inductor Case
10.7mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
7.4A
Product Range
PCC-M1040M-LP Series
DC Resistance Max
0.066ohm
Product Length
10.7mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
