Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3MR33KVPCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel33AH6351
Re-Reel33AH6350RL
Cut Tape33AH6350
Product RangePCC-M0530M-LP Series
Your Part Number
2,459 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.633 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 25+ | $0.456 |
| 100+ | $0.430 |
| 250+ | $0.398 |
| 500+ | $0.375 |
| 1000+ | $0.354 |
| 5000+ | $0.305 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.359 |
| 12000+ | $0.352 |
| 20000+ | $0.345 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR33KVPCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel33AH6351
Re-Reel33AH6350RL
Cut Tape33AH6350
Product RangePCC-M0530M-LP Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)10.6A
Inductor ConstructionShielded
Saturation Current (Isat)21.8A
Product RangePCC-M0530M-LP Series
Power Inductor Case5.5mm x 5mm x 3mm
Inductor Case / Package-
DC Resistance Max0.00534ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
PCC-M0530M-LP Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10.6A
Saturation Current (Isat)
21.8A
Power Inductor Case
5.5mm x 5mm x 3mm
DC Resistance Max
0.00534ohm
Product Length
5.5mm
Product Height
3mm
Technical Docs (2)
Alternatives for ETQP3MR33KVP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
