Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P3M2R2KVPCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.82Y5411
Product RangePCC-M0530M-LP Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.703 |
| 10+ | $0.588 |
| 100+ | $0.495 |
| 500+ | $0.439 |
| 5000+ | $0.407 |
| 10000+ | $0.399 |
| 25000+ | $0.391 |
| 50000+ | $0.383 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P3M2R2KVPCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.82Y5411
Product RangePCC-M0530M-LP Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.2A
Inductor Construction-
Saturation Current (Isat)10.1A
Power Inductor Case5.5mm x 5mm x 3mm
Product RangePCC-M0530M-LP Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for ETQ-P3M2R2KVP
1 Product Found
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
2.2µH
Inductor Construction
-
Power Inductor Case
5.5mm x 5mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
10.1A
Product Range
PCC-M0530M-LP Series
DC Resistance Max
0.022ohm
Product Length
5.5mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
