Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJUP8D1500VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel14AJ0442RL
Cut Tape14AJ0442
Product RangeERJ-UP8 Series
Your Part Number
4,060 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.227 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.227 |
| 100+ | $0.138 |
| 1000+ | $0.094 |
| 5000+ | $0.072 |
| 10000+ | $0.071 |
| 25000+ | $0.068 |
| 50000+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJUP8D1500VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel14AJ0442RL
Cut Tape14AJ0442
Product RangeERJ-UP8 Series
Technical Datasheet
Resistance150ohm
Resistance Tolerance± 0.5%
Power Rating660mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant, Anti-Surge
Product RangeERJ-UP8 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150ohm
Power Rating
660mW
Resistor Technology
Thick Film
Product Range
ERJ-UP8 Series
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Sulfur Resistant, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJUP8D1500V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
