Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJU12D9763U SMD Chip Resistor, 976 kohm, ± 0.5%, 750 mW, 1812 [4532 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/63AC1285-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJU12D9763UCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel65AC8720
Re-Reel67AC0398
Cut Tape67AC0398
Product RangeERJ-U12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.170 | $850.00 |
| Total Price | $850.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.170 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.207 |
| 10000+ | $0.183 |
| 20000+ | $0.166 |
| 30000+ | $0.154 |
| 50000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU12D9763UCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel65AC8720
Re-Reel67AC0398
Cut Tape67AC0398
Product RangeERJ-U12 Series
Technical Datasheet
Resistance976kohm
Resistance Tolerance± 0.5%
Power Rating750mW
Resistor Case / Package1812 [4532 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U12 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length4.5mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
976kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
ERJ-U12 Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
1812 [4532 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
4.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJU12D9763U
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
