Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP14J8R2U SMD Chip Resistor, ERJP Series, 8.2 ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge](https://www.newark.com/productimages/standard/en_US/4765338.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP14J8R2UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01X1458
Product RangeERJ-P14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.040 |
| 15000+ | $0.039 |
| 25000+ | $0.038 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP14J8R2UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01X1458
Product RangeERJ-P14 Series
Technical Datasheet
Resistance8.2ohm
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeERJ-P14 Series
Resistance Tolerance± 5%
Temperature Coefficient+600, -100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJP14J8R2U is an ERJ-PA2 series, anti-surge high power thick film chip resistor. This is an Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard.
- Resistance is 8.2ohm
- Resistance tolerance is ±5%
- Resistor case / package is 1210 [3225 Metric]
- Power rating is 500mW
- Voltage rating is 200V
- Temperature coefficient is -100ppm/K to +600ppm/K
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Temperature range from -55°C to 155°C
Technical Specifications
Resistance
8.2ohm
Power Rating
500mW
Resistor Type
Anti-Surge
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1210 [3225 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-P14 Series
Temperature Coefficient
+600, -100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJP14J8R2U
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
