0
0 Items$0.00

8.2ohm Chip SMD Resistors :

192 Products Found
Find a huge range of 8.2ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Cgs, Yageo, TT Electronics / Welwyn & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
65AC3474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
25+$0.091
100+$0.080
250+$0.068
500+$0.061
More Pricing...
8.2ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
94W6827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.128
25+$0.063
100+$0.041
250+$0.029
500+$0.022
More Pricing...
8.2ohm
125mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 400ppm/°C
200V
3.2mm
1.6mm
-
-
-
97AC0082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
25+$1.380
100+$1.310
250+$1.230
500+$1.200
More Pricing...
8.2ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC0105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.580
100+$2.140
250+$1.920
500+$1.770
More Pricing...
8.2ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC5142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$1.120
100+$1.050
250+$0.899
500+$0.877
More Pricing...
8.2ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
79AC3264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.165
25+$0.145
100+$0.128
250+$0.078
500+$0.064
More Pricing...
8.2ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
97AC5124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.538
100+$0.498
250+$0.415
500+$0.414
More Pricing...
8.2ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
29AJ3542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
10+$0.094
100+$0.083
1000+$0.060
5000+$0.049
More Pricing...
8.2ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
82AH6355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
10+$0.047
100+$0.040
1000+$0.033
5000+$0.032
More Pricing...
8.2ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
29AJ0724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.309
10+$0.126
100+$0.113
1000+$0.085
5000+$0.072
More Pricing...
8.2ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ9128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.065
100+$0.057
1000+$0.040
5000+$0.031
More Pricing...
8.2ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
68AH2040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
10+$0.074
100+$0.043
1000+$0.029
5000+$0.028
More Pricing...
8.2ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AJ3350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
10+$0.047
100+$0.040
1000+$0.027
5000+$0.024
More Pricing...
8.2ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ9284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
10+$0.055
100+$0.047
1000+$0.032
5000+$0.026
More Pricing...
8.2ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
49AK3844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.088
25+$0.040
100+$0.031
250+$0.028
500+$0.024
More Pricing...
8.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
46AK9475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.960
25+$0.491
100+$0.444
250+$0.363
500+$0.334
More Pricing...
8.2ohm
2W
2616 [6740 Metric]
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
-
13AN2398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.025
100+$0.021
250+$0.017
500+$0.014
More Pricing...
8.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
29AJ1536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
10+$0.098
100+$0.079
1000+$0.053
5000+$0.039
More Pricing...
8.2ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
84AH5320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
20+$0.043
30+$0.041
50+$0.040
100+$0.038
More Pricing...
8.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
84AH5252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
20+$0.027
30+$0.026
50+$0.025
100+$0.024
More Pricing...
8.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
98K7875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.029
20+$0.027
30+$0.025
50+$0.022
100+$0.021
More Pricing...
8.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
98K7727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.046
20+$0.043
30+$0.041
50+$0.038
100+$0.035
More Pricing...
8.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
86T3974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.176
30+$0.087
100+$0.056
250+$0.040
500+$0.031
More Pricing...
8.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85AH2108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+$0.010
50000+$0.009
75000+$0.008
125000+$0.007
250000+$0.006
More Pricing...
8.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
26M6796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.016
20+$0.015
30+$0.014
50+$0.013
100+$0.012
More Pricing...
8.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 192 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK