0
0 Items$0.00

Chip SMD Resistors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
32R9623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
10+$0.085
100+$0.075
1000+$0.053
5000+$0.040
More Pricing...
2.2ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
01X1447

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.040
15000+$0.039
25000+$0.038
1ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
01X1453

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.040
15000+$0.039
25000+$0.038
3.3ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
32R9628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.042
5.6ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
08N2377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.052
5.6ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
High Power
ERJ-T14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
01X1454

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.030
15000+$0.029
25000+$0.028
3.9ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
01X1458

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.040
15000+$0.039
25000+$0.038
8.2ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
01X1450

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.043
15000+$0.040
25000+$0.038
1.8ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK