Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP14J2R2U SMD Chip Resistor, ERJP Series, 2.2 ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge](https://www.newark.com/productimages/standard/en_US/4765338.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP14J2R2UCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel32R9623RL
Cut Tape32R9623
Product RangeERJ-P14 Series
Your Part Number
342 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.230 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 10+ | $0.085 |
| 100+ | $0.075 |
| 1000+ | $0.053 |
| 5000+ | $0.040 |
| 10000+ | $0.039 |
| 25000+ | $0.038 |
| 50000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP14J2R2UCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel32R9623RL
Cut Tape32R9623
Product RangeERJ-P14 Series
Technical Datasheet
Resistance2.2ohm
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeERJ-P14 Series
Resistance Tolerance± 5%
Temperature Coefficient+600, -100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJP14J2R2U is an ERJ-PA2 series, anti-surge high power thick film chip resistor. This is an Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard.
- Resistance is 2.2ohm
- Resistance tolerance is ±5%
- Resistor case / package is 1210 [3225 Metric]
- Power rating is 500mW
- Voltage rating is 200V
- Temperature coefficient is -100ppm/K to +600ppm/K
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Temperature range from -55°C to 155°C
Technical Specifications
Resistance
2.2ohm
Power Rating
500mW
Resistor Type
Anti-Surge
Resistance Tolerance
± 5%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1210 [3225 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-P14 Series
Temperature Coefficient
+600, -100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJP14J2R2U
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
