0
0 Items$0.00

2.2ohm Chip SMD Resistors :

418 Products Found
Find a huge range of 2.2ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Vishay, Panasonic, Multicomp Pro & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K9992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.043
100+$0.039
250+$0.035
500+$0.032
More Pricing...
2.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
16P3569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.026
100+$0.024
250+$0.021
500+$0.019
More Pricing...
2.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
41AH5243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.240
25+$0.086
100+$0.075
250+$0.063
500+$0.057
More Pricing...
2.2ohm
500mW
1206 [3216 Metric]
± 5%
Thick Film
-
Anti-Surge
RCS e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
41R4532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
25+$0.131
100+$0.100
250+$0.087
500+$0.079
More Pricing...
2.2ohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
-
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
73K3209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
25+$0.051
100+$0.047
250+$0.042
500+$0.038
More Pricing...
2.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
09AH0597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.049
100+$0.031
250+$0.022
500+$0.017
More Pricing...
2.2ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
NRC Series
± 350ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
41AH5241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.095
100+$0.078
250+$0.067
500+$0.064
More Pricing...
2.2ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
-
Anti-Surge
RCS e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
16AH0620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.132
25+$0.041
100+$0.035
250+$0.029
500+$0.025
More Pricing...
2.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
CR-A-AS Series
-
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
41AH5121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
25+$0.077
100+$0.068
250+$0.058
500+$0.052
More Pricing...
2.2ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Anti-Surge
RCS e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
41AH5123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
25+$0.071
100+$0.062
250+$0.052
500+$0.046
More Pricing...
2.2ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
-
Anti-Surge
RCS e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
24T7258

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.049
15000+$0.045
25000+$0.043
2.2ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y7932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.019
100+$0.016
1000+$0.009
2.2ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
89M6807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.026
100+$0.024
250+$0.021
500+$0.019
More Pricing...
2.2ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
55M8178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.026
100+$0.024
250+$0.021
500+$0.019
More Pricing...
2.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
65T8795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.019
100+$0.017
1000+$0.014
5000+$0.010
More Pricing...
2.2ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
32R9623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
10+$0.085
100+$0.075
1000+$0.053
5000+$0.040
More Pricing...
2.2ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
-
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
24T7632

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.357
6000+$0.350
10000+$0.343
2.2ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
500V
3.6mm
3.15mm
-55°C
155°C
AEC-Q200
-
68R0265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.025
100+$0.019
250+$0.018
500+$0.016
More Pricing...
2.2ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
59M6962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.034
100+$0.031
250+$0.028
500+$0.025
More Pricing...
2.2ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
91R1516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.027
100+$0.019
250+$0.018
500+$0.017
More Pricing...
2.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
65T8594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.024
100+$0.020
1000+$0.012
5000+$0.007
More Pricing...
2.2ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-3GE Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
32R9404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.210
10+$0.078
100+$0.066
1000+$0.047
5000+$0.035
More Pricing...
2.2ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
-
Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
89M6860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
25+$0.107
100+$0.046
250+$0.040
500+$0.037
More Pricing...
2.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
62W9901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
10+$0.047
100+$0.044
1000+$0.030
5000+$0.028
More Pricing...
2.2ohm
660mW
1206 [3216 Metric]
± 5%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
43X2927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
10+$0.855
100+$0.541
500+$0.441
5000+$0.359
More Pricing...
2.2ohm
1.33W
2512 Wide
± 1%
Thick Film
-
High Power
ERJ-A1 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
-
1-25 of 418 items
of 17 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK