Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJH3GJ2R7V SMD Chip Resistor, 2.7 ohm, ± 5%, 125 mW, 0603 [1608 Metric], Thick Film, High Temperature](https://www.newark.com/productimages/standard/en_US/3644817-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJH3GJ2R7VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel29AJ0540
Re-Reel29AJ0539RL
Cut Tape29AJ0539
Product RangeERJ-H3G Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.161 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.161 |
| 10+ | $0.056 |
| 100+ | $0.048 |
| 1000+ | $0.032 |
| 5000+ | $0.029 |
| 10000+ | $0.025 |
| 25000+ | $0.024 |
| 50000+ | $0.023 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.027 |
| 10000+ | $0.024 |
| 20000+ | $0.020 |
| 30000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJH3GJ2R7VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel29AJ0540
Re-Reel29AJ0539RL
Cut Tape29AJ0539
Product RangeERJ-H3G Series
Technical Datasheet
Resistance2.7ohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-H3G Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Resistance
2.7ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
ERJ-H3G Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
175°C
SVHC
No SVHC (05-Nov-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Temperature
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJH3GJ2R7V
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
