0
0 Items$0.00

2.7ohm Chip SMD Resistors :

170 Products Found
Find a huge range of 2.7ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Cgs, TT Electronics / Welwyn, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
13AC1034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.021
100+$0.018
250+$0.014
500+$0.012
More Pricing...
2.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
89M6864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.030
100+$0.025
250+$0.022
500+$0.021
More Pricing...
2.7ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
84Y5112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.516
100+$0.479
250+$0.422
500+$0.411
More Pricing...
2.7ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
43X3021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.845
10+$0.499
100+$0.313
1000+$0.242
5000+$0.192
More Pricing...
2.7ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
98K0172

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.881
25+$0.453
100+$0.411
250+$0.364
500+$0.334
More Pricing...
2.7ohm
3W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
98K0132

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.961
25+$0.492
100+$0.445
250+$0.393
500+$0.361
More Pricing...
2.7ohm
2W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-55°C
200°C
-
81Y3036

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.631
25+$0.295
100+$0.196
250+$0.164
500+$0.149
More Pricing...
2.7ohm
600mW
1206 [3216 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
96AC9788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$0.893
100+$0.822
250+$0.771
500+$0.751
More Pricing...
2.7ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC4916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.420
25+$1.520
100+$1.450
250+$1.370
500+$1.340
More Pricing...
2.7ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
96AC9773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.959
25+$0.498
100+$0.464
250+$0.418
500+$0.401
More Pricing...
2.7ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
29AJ0742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
10+$0.094
100+$0.083
1000+$0.060
5000+$0.049
More Pricing...
2.7ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
68AH3082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
10+$0.060
100+$0.046
1000+$0.032
5000+$0.023
More Pricing...
2.7ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
82AH6334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
10+$0.050
100+$0.043
1000+$0.035
5000+$0.034
More Pricing...
2.7ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
29AJ3391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.362
10+$0.155
100+$0.140
1000+$0.107
5000+$0.091
More Pricing...
2.7ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
29AJ1793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
10+$0.055
100+$0.047
1000+$0.032
5000+$0.026
More Pricing...
2.7ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ0539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
10+$0.047
100+$0.040
1000+$0.027
5000+$0.024
More Pricing...
2.7ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ9089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.211
10+$0.077
100+$0.067
1000+$0.047
5000+$0.037
More Pricing...
2.7ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ1715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
10+$0.088
100+$0.077
1000+$0.059
5000+$0.050
More Pricing...
2.7ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
84AH5299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.135
25+$0.044
100+$0.038
250+$0.032
500+$0.030
More Pricing...
2.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
92AH0529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.740
25+$2.000
100+$1.820
250+$1.750
500+$1.670
More Pricing...
2.7ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
28AJ8338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.309
10+$0.126
100+$0.113
1000+$0.085
5000+$0.075
More Pricing...
2.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
65T8595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.031
100+$0.016
1000+$0.010
5000+$0.009
More Pricing...
2.7ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.047
100+$0.036
250+$0.032
500+$0.028
More Pricing...
2.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
34AH1767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.247
25+$0.096
100+$0.086
250+$0.074
500+$0.068
More Pricing...
2.7ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
RCS e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
29AJ1277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.225
10+$0.082
100+$0.071
1000+$0.050
5000+$0.040
More Pricing...
2.7ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
1-25 of 170 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK