Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA2AEB2322X SMD Chip Resistor, 23.2 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Metal Film (Thin Film)](https://www.newark.com/productimages/standard/en_US/1577588-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA2AEB2322XCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel85Y5406RL
Cut Tape85Y5406
Product RangeERA-2A Series
Your Part Number
11,457 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.086 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.086 |
| 100+ | $0.082 |
| 1000+ | $0.071 |
| 5000+ | $0.070 |
| 10000+ | $0.069 |
| 25000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA2AEB2322XCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel85Y5406RL
Cut Tape85Y5406
Product RangeERA-2A Series
Technical Datasheet
Resistance23.2kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-2A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
23.2kohm
Power Rating
62.5mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-2A Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERA2AEB2322X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
