ERA-2A Series Chip SMD Resistors:
787 Products FoundERA-2A Series Metal Film Chip SMD Resistors
Panasonic Metal/Thin Film Chip Resistors are a High-Reliability Type in the ERA family. These resistors are AEC-Q200 qualified and come in the 0402 case size, 0.063W power rating. The Panasonic ERA-2A has a resistance range of 47Ω to 100kΩ
- High accuracy (low resistance tolerance and temperature coefficient of resistance)
- Operating temperature range from -55°C to 155°C
- 0.063W power rating at +85°C
- High Performance: Low Current Noise, Excellent Linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 qualified
- 0402 case size
- 10Ω to 100kΩ resistance range
- RoHS compliant
- Applications: Automotive, Appliances, Factory Automation, Tooling Devices
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.103 100+ $0.097 1000+ $0.082 5000+ $0.080 10000+ $0.068 | 75ohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.103 100+ $0.097 1000+ $0.082 5000+ $0.063 10000+ $0.060 | 52.3kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.062 More Pricing... | 30.1kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.062 More Pricing... | 3.57kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.060 | 95.3kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.062 | 1.4kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.062 More Pricing... | 3.01kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.062 | 3.74kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.060 | 40.2kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.060 | 19.1kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.073 5000+ $0.063 10000+ $0.060 | 84.5kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.061 More Pricing... | 5.9kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.060 | 14kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.065 10000+ $0.060 | 1.43kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.415 100+ $0.395 500+ $0.354 5000+ $0.309 10000+ $0.290 More Pricing... | 10kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 10ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.062 | 16kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.062 More Pricing... | 6.98kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.077 100+ $0.073 1000+ $0.062 5000+ $0.057 10000+ $0.055 | 4.02kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.062 More Pricing... | 6.49kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.062 | 6.04kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.077 100+ $0.073 1000+ $0.062 5000+ $0.057 10000+ $0.055 | 49.9kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.069 10000+ $0.068 | 28.7kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.062 More Pricing... | 2.67kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.086 100+ $0.082 1000+ $0.070 5000+ $0.063 10000+ $0.062 | 54.9ohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.116 100+ $0.110 1000+ $0.091 5000+ $0.079 10000+ $0.071 | 1.69kohm | 62.5mW | 0402 [1005 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-2A Series | ± 25ppm/°C | 50V | 1.02mm | 0.5mm | -55°C | 155°C | AEC-Q200 | - | |||||