Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-6AHD16R5V SMD Chip Resistor, 16.5 ohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)](https://www.newark.com/productimages/standard/en_US/4764118.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA-6AHD16R5VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel31X0850
Cut Tape50W0739
Product RangeERA-6A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.068 | $1,360.00 |
| Total Price | $1,360.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.068 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.068 |
| 40000+ | $0.064 |
| 60000+ | $0.063 |
| 100000+ | $0.061 |
| 200000+ | $0.060 |
| 500000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-6AHD16R5VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel31X0850
Cut Tape50W0739
Product RangeERA-6A Series
Technical Datasheet
Resistance16.5ohm
Resistance Tolerance± 0.5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-6A Series
Temperature Coefficient± 50ppm/°C
Voltage Rating100V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
16.5ohm
Power Rating
125mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-6A Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 50ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
