Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $3.460 |
| 25+ | $3.330 |
| 50+ | $3.210 |
| 100+ | $3.070 |
| 500+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFC1J152
Newark Part No.47AC4888
Product RangeFC Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height35.5mm
Product RangeFC Series
ESR-
Ripple Current3.095A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
FC Series
Ripple Current
3.095A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
35.5mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

