FC Series Leaded Aluminium Electrolytic Capacitors :
416 Products FoundFC Series Aluminum Electrolytic Capacitors
The Panasonic FC Series Radial Lead Type Aluminum Electrolytic Capacitors offer endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Capacitor features a temperature range of -55°C to +105°C
- Endurance: 105oC 1000h To 5000h
- Voltage Range : 6.3 V to 100 V
- Capacitance Range: 2.2 μF to 15000 μF
- Operating Temperature Range: -55°C to +105°C
- Low impedance
- AEC-Q200 compliant
- RoHS compliant
- Applications: Automotive, Motor Drivers, Power Supplies
All Filters
(1 Applied)
Expand Filters
Manufacturer
(416)
Product Range
=FC Series
1
(2)
(168)
(26)
(7)
(2)
(3)
(1)
(1)
Capacitance
(3)
(1)
(3)
(1)
(6)
(6)
(3)
(1)
Voltage(DC)
(39)
(35)
(56)
(58)
(71)
(69)
(49)
(38)
Capacitance Tolerance
(416)
Capacitor Terminals
(23)
(392)
Lifetime @ Temperature
(91)
(62)
(91)
(172)
Polarity
(415)
Capacitor Case / Package
(362)
Lead Spacing
(3)
(26)
(35)
(47)
(196)
(108)
Product Diameter
(5)
(46)
(40)
(61)
(90)
(63)
(56)
(54)
Packaging
(3)
(344)
(55)
(2)
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Capacitance | Voltage Rating | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Diameter | Packaging | Series Name | Capacitor Case / Package | Lead Spacing | Height | Product Diameter | Product Height | Product Range | Ripple Current | Operating Temperature Min | Operating Temperature Max | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$0.900 10+$0.459 25+$0.433 50+$0.408 100+$0.382 More Pricing... | 470µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | 20mm | FC Series | 995mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.551 10+$0.351 25+$0.310 50+$0.269 100+$0.228 | 47µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | 11.2mm | FC Series | 260mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.902 10+$0.465 25+$0.438 50+$0.412 100+$0.385 More Pricing... | 100µF | - | 50V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | 12.5mm | FC Series | 615mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$4.020 10+$2.880 25+$2.730 50+$2.570 100+$2.290 More Pricing... | 2200µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 18mm | 35.5mm | FC Series | 3.1A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.763 10+$0.486 25+$0.428 50+$0.370 100+$0.334 More Pricing... | 100µF | - | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 8mm | 11.5mm | FC Series | 555mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.567 10+$0.375 25+$0.331 50+$0.286 100+$0.242 | 100µF | - | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | 11.2mm | FC Series | 290mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$1.010 10+$0.638 25+$0.585 50+$0.531 100+$0.478 More Pricing... | 470µF | - | 25V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | 16mm | FC Series | 1.05A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.539 10+$0.350 25+$0.309 50+$0.268 100+$0.227 | 56µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | 11.2mm | FC Series | 290mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$1.190 10+$0.645 25+$0.611 50+$0.578 100+$0.544 More Pricing... | 47µF | - | 100V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | 20mm | FC Series | 463mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$1.220 10+$0.656 25+$0.622 50+$0.588 100+$0.554 More Pricing... | 220µF | - | 63V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | 20mm | FC Series | 1.05A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.761 10+$0.391 25+$0.368 50+$0.346 100+$0.323 More Pricing... | 100µF | - | 63V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | 12.5mm | FC Series | 535mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 200+$0.244 400+$0.239 600+$0.234 1000+$0.229 2000+$0.224 More Pricing... | 220µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | 11.5mm | FC Series | 555mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.474 10+$0.228 25+$0.214 50+$0.200 100+$0.186 | 33µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | 11.2mm | FC Series | 260mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.506 10+$0.314 25+$0.277 50+$0.239 100+$0.202 | 10µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | 11mm | FC Series | 125mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.519 10+$0.249 25+$0.233 50+$0.218 100+$0.202 | 100µF | - | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | 11.2mm | FC Series | 290mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.379 10+$0.254 25+$0.224 50+$0.195 100+$0.165 | 4.7µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | 11mm | FC Series | 95mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$3.360 25+$2.370 100+$1.790 250+$1.750 500+$1.720 More Pricing... | 1200µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | 31.5mm | FC Series | 2.7A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each (Cut from Ammo Pack) | 1+$2.020 10+$1.360 25+$1.230 50+$1.090 100+$0.998 More Pricing... | 470µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | - | 5mm | - | 12.5mm | 25mm | FC Series | 1.832A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$2.290 25+$1.680 100+$1.260 250+$1.230 500+$1.210 More Pricing... | 1000µF | - | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | 25mm | FC Series | 2.235A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$2.100 25+$1.430 100+$1.070 250+$1.050 500+$1.030 More Pricing... | 470µF | - | 63V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | - | 7.5mm | - | 16mm | 20mm | FC Series | 1.765A | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.902 10+$0.465 25+$0.438 50+$0.412 100+$0.385 More Pricing... | 100µF | - | 63V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | 12.5mm | FC Series | 535mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.798 10+$0.539 25+$0.476 50+$0.413 100+$0.350 More Pricing... | 330µF | - | 16V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | 11.5mm | FC Series | 555mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.652 10+$0.320 100+$0.289 500+$0.235 5000+$0.189 More Pricing... | 47µF | - | 63V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 8mm | 11.5mm | FC Series | 405mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.925 10+$0.465 25+$0.438 50+$0.412 100+$0.385 More Pricing... | 470µF | - | 16V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | 12.5mm | FC Series | 755mA | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+$0.729 10+$0.356 25+$0.335 50+$0.313 100+$0.292 More Pricing... | 100µF | - | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | 11.5mm | FC Series | 555mA | -55°C | 105°C | AEC-Q200 | - | ||||||