Print Page
13,338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.820 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 10+ | $0.430 |
| 100+ | $0.352 |
| 500+ | $0.332 |
| 5000+ | $0.314 |
| 10000+ | $0.295 |
| 25000+ | $0.280 |
| 50000+ | $0.271 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.318 |
| 1000+ | $0.307 |
| 2000+ | $0.297 |
| 3000+ | $0.286 |
| 5000+ | $0.272 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFC1J101BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel98AK6226
Re-Reel47AC4885
Cut Tape47AC4885
Product RangeFC Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeFC Series
ESR-
Ripple Current535mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
-
Product Range
FC Series
Ripple Current
535mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

