Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W335J
Newark Part No.47AC4589
Product RangeECWFE Series
Your Part Number
Technical Datasheet
136 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $0.911 |
| 25+ | $0.892 |
| 50+ | $0.874 |
| 100+ | $0.855 |
| 500+ | $0.754 |
| 1000+ | $0.726 |
| 2500+ | $0.711 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W335J
Newark Part No.47AC4589
Product RangeECWFE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3.3µF
Capacitance Tolerance± 5%
Voltage(AC)84V
Voltage(DC)450V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing22.5mm
Product Length26mm
Product Width10mm
Product Height17mm
Product RangeECWFE Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.3µF
Voltage(AC)
84V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
26mm
Product Height
17mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Lead Spacing
22.5mm
Product Width
10mm
Product Range
ECWFE Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability