0
0 Items$0.00

3.3µF General Purpose Film Capacitors :

61 Products Found
Find a huge range of 3.3µF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.01µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Vishay, TDK & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
28M9255

RoHS

Date/Lot Code

Each
1+$3.130
10+$2.330
25+$1.970
50+$1.610
100+$1.510
More Pricing...
Metallized PET
Axial Leaded
3.3µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
78Y8478

RoHS

Each
1+$12.040
25+$11.580
100+$10.310
250+$9.700
500+$8.870
More Pricing...
Metallized PPS
Radial Box - 2 Pin
3.3µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
14.5mm
SMR/F211 Series
-55°C
150°C
-
57AC2628

RoHS

Each
1+$5.340
10+$3.990
25+$3.760
50+$3.530
100+$3.180
More Pricing...
Metallized PET
Axial Leaded
3.3µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
MKT1813 Series
-55°C
100°C
-
50AJ9691

RoHS

Date/Lot Code

Each
1+$2.820
25+$2.060
100+$1.590
250+$1.530
500+$1.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
92AC7656

RoHS

Date/Lot Code

Each
1+$2.980
25+$2.160
100+$1.760
250+$1.720
500+$1.680
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
13mm
7mm
13mm
R82 Series
-55°C
105°C
AEC-Q200
21AM9433

RoHS

Each
1+$3.010
25+$2.210
100+$1.890
250+$1.790
500+$1.690
More Pricing...
Metallized PET Wound
Radial Box - 2 Pin
3.3µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
33AH7236

RoHS

Date/Lot Code

Each
1+$1.620
10+$1.080
25+$0.989
50+$0.898
100+$0.772
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
PC Pin
-
27.5mm
31mm
13mm
23mm
ECWFE Series
-40°C
105°C
-
82AH0806

RoHS

Date/Lot Code

Each
1+$1.230
10+$0.644
25+$0.600
50+$0.555
100+$0.511
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
PC Pin
-
22.5mm
25.3mm
9.8mm
14.6mm
ECWFD Series
-40°C
110°C
-
91AC3285

RoHS

Date/Lot Code

Each
1+$1.900
10+$1.350
25+$1.270
50+$1.180
100+$1.050
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
95W7637

RoHS

Date/Lot Code

Each
1+$1.360
10+$0.757
25+$0.739
50+$0.722
100+$0.704
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
PC Pin
-
22.5mm
25.3mm
9.8mm
14.6mm
ECWFD Series
-40°C
110°C
-
33AH7234

RoHS

Date/Lot Code

Each
1+$1.690
10+$1.130
25+$1.020
50+$0.901
100+$0.776
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
84V
450V
Through Hole
PC Pin
-
27.5mm
31mm
13mm
23mm
ECWFE Series
-40°C
105°C
-
54M6138

RoHS

Each
1+$4.140
10+$3.460
25+$3.410
50+$3.350
100+$3.110
More Pricing...
Metallized PET
-
3.3µF
± 10%
200V
400V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
47mm
-
-
MWR Series
-40°C
105°C
-
66K2008

RoHS

Each
1+$5.740
10+$4.360
25+$4.090
50+$3.810
100+$3.490
More Pricing...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
-
250V
Through Hole
PC Pin
-
23mm
26mm
10.5mm
20.5mm
DME Series
-55°C
125°C
-
29M6770

RoHS

Date/Lot Code

Each
1+$2.820
25+$2.040
100+$1.480
250+$1.450
500+$1.430
More Pricing...
Metallized PET
Axial Leaded
3.3µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
29mm
-
-
MWR Series
-40°C
105°C
-
84M4814

RoHS

Each
1+$3.220
25+$2.150
100+$1.800
250+$1.750
500+$1.690
More Pricing...
Metallized PET
Axial Leaded
3.3µF
± 10%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
20.5mm
-
-
MWR Series
-40°C
105°C
-
50AJ9714

RoHS

Date/Lot Code

Each
1+$2.310
25+$1.640
100+$1.190
250+$1.170
500+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9701

RoHS

Date/Lot Code

Each
1+$2.970
25+$2.140
100+$1.700
250+$1.620
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
82AH6705

RoHS

Each
5+$1.920
25+$1.720
100+$1.480
250+$1.350
500+$1.270
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
B32523 Series
-55°C
125°C
AEC-Q200
82AH6695

RoHS

Each (Supplied on Full Reel)
Full Reel
2800+$1.280
5600+$1.240
11200+$1.230
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32522 Series
-55°C
125°C
AEC-Q200
69AH1113

RoHS

Each
1+$2.520
25+$2.260
100+$2.110
250+$1.980
500+$1.840
More Pricing...
Metallized PET
Axial Leaded
3.3µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
-55°C
100°C
-
12AC2405

RoHS

Each
1+$1.930
25+$1.720
100+$1.470
250+$1.340
500+$1.260
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
92Y2830

RoHS

Each
1+$1.460
10+$0.830
25+$0.812
50+$0.795
100+$0.777
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
-
35M0634

RoHS

Each
1+$9.130
10+$7.050
25+$6.700
50+$6.340
100+$5.770
More Pricing...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
23.5mm
26mm
25.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
43AC8596

RoHS

Each
5+$2.330
25+$1.600
100+$1.340
250+$1.300
500+$1.250
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32523 Series
-55°C
125°C
AEC-Q200
25M8118

RoHS

Each
5+$2.550
25+$1.830
100+$1.460
250+$1.380
500+$1.290
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
9.3mm
16.5mm
9.3mm
B32562 Series
-55°C
125°C
-
1-25 of 61 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK