Metallized PP General Purpose Film Capacitors:
838 Products FoundFind a huge range of Metallized PP General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as Metallized PET, Metallized PP, Metallized PET Stacked & Metallized PPS Stacked General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay, Kemet, TDK & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.360 10+ $4.520 25+ $4.360 50+ $4.200 100+ $3.880 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 4.7µF | ± 5% | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | - | 27.5mm | - | 23mm | 31.5mm | - | 23mm | PHE426/F426 Series | -55°C | - | 85°C | - | ||||||
Each | 10+ $0.757 25+ $0.739 50+ $0.722 100+ $0.704 500+ $0.615 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | 6mm | - | 11mm | R79 Series | -55°C | - | 105°C | - | ||||||
Each | 1+ $0.327 | Metallized PP | - | Radial Box - 2 Pin | 4700pF | ± 5% | - | 400V | - | 1.25kV | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 10mm | - | 13mm | 4mm | - | 9mm | F462 Series | -55°C | - | 105°C | - | ||||||
Each | 1+ $24.730 10+ $23.740 25+ $22.450 50+ $20.350 100+ $19.330 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 47µF | ± 5% | - | 90V | - | 160V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 37.5mm | - | 41mm | 30mm | - | 45mm | F461 Series | -55°C | - | 105°C | - | ||||||
Each | 1+ $0.816 10+ $0.452 25+ $0.426 50+ $0.399 100+ $0.373 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 1µF | ± 5% | - | 84V | - | 450V | - | - | Through Hole | - | Radial Leaded | - | - | 15mm | - | 17.5mm | 7.8mm | - | 11mm | ECWFD Series | -40°C | - | 110°C | - | ||||||
Each | 1+ $4.440 10+ $2.930 25+ $2.820 50+ $2.710 100+ $2.560 More Pricing... | Metallized PP | - | Axial Leaded | 1000pF | ± 2.5% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | - | 11mm | - | - | - | MKP1839 Series | -55°C | - | 100°C | - | ||||||
Each | 1+ $2.460 10+ $1.690 25+ $1.530 50+ $1.380 100+ $1.290 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 2000pF | ± 2% | - | 160V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | 5mm | - | 7.2mm | 3.5mm | - | 8mm | MKP420 Series | -55°C | - | 85°C | - | ||||||
Each | 1+ $3.120 10+ $2.630 25+ $2.460 50+ $2.290 100+ $2.080 More Pricing... | Metallized PP | - | Axial Leaded | 0.01µF | ± 1% | - | - | - | 63V | - | - | Through Hole | - | PC Pin | - | - | - | - | 13mm | 7.5mm | - | 13mm | MKP/HR Series | -40°C | - | 85°C | - | ||||||
Each | 1+ $1.890 10+ $1.600 25+ $1.500 50+ $1.400 100+ $1.270 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.033µF | ± 1% | - | 100V | - | 160V | - | - | Through Hole | - | PC Pin | - | - | 5mm | - | 7.5mm | 7.5mm | - | 9.6mm | MKP1837 Series | -55°C | - | 100°C | - | ||||||
Each | 1+ $1.020 10+ $0.554 25+ $0.540 50+ $0.527 100+ $0.514 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 125V | - | 250V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition B) | - | 10mm | - | 13mm | 7.3mm | - | 16.4mm | ECWF(A) Series | -40°C | - | 105°C | - | ||||||
Each | 1+ $2.470 10+ $1.290 25+ $1.260 50+ $1.240 100+ $1.210 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 1µF | ± 5% | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | - | 22.5mm | - | 16.5mm | 26mm | - | 16.5mm | PHE426/F426 Series | -55°C | - | 85°C | - | ||||||
Each | 1+ $1.280 10+ $0.875 25+ $0.863 50+ $0.852 100+ $0.840 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.82µF | ± 5% | - | 84V | - | 450V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition B) | - | 15mm | - | 19.7mm | 18.1mm | - | 14.2mm | ECWF(A) Series | -40°C | - | 105°C | - | ||||||
Each | 1+ $2.140 10+ $1.520 25+ $1.400 50+ $1.270 100+ $1.190 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.033µF | ± 1% | - | 100V | - | 160V | - | - | Through Hole | - | PC Pin | - | - | 5mm | - | 7.5mm | 7.5mm | - | 9.6mm | MKP1837 Series | -55°C | - | 100°C | - | ||||||
WURTH ELEKTRONIK | Each | 1+ $0.670 10+ $0.569 25+ $0.544 50+ $0.519 100+ $0.468 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | ± 5% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 7.5mm | - | 10.5mm | 5mm | - | 11mm | WCAP-FTBP Series | -40°C | - | 105°C | - | |||||
Each | 1+ $1.650 10+ $1.000 25+ $0.968 50+ $0.931 100+ $0.894 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 350V | - | 1kV | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 10mm | - | 12.5mm | 5mm | - | 11mm | MKP385 Series | -55°C | - | 110°C | - | ||||||
Each | 1+ $0.831 10+ $0.447 25+ $0.436 50+ $0.425 100+ $0.415 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 141V | - | 630V | - | - | Through Hole | - | Radial Leaded | - | - | 22.5mm | - | 26mm | 6mm | - | 13mm | ECWFE Series | -40°C | - | 105°C | - | ||||||
Each | 1+ $3.100 10+ $2.170 25+ $2.100 50+ $2.020 100+ $1.500 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 200V | - | 400V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 22.5mm | - | 26mm | 7mm | - | 16.5mm | MKP385 Series | -55°C | - | 110°C | - | ||||||
Each | 1+ $0.521 10+ $0.261 25+ $0.255 50+ $0.248 100+ $0.242 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | - | - | 5mm | - | 7.2mm | 2.5mm | - | 6.5mm | PHE426/F426 Series | -55°C | - | 105°C | - | ||||||
Each | 1+ $4.750 10+ $3.990 25+ $3.800 50+ $3.600 100+ $3.340 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 2.2µF | ± 5% | - | 220V | - | 400V | - | - | Through Hole | - | Radial Leaded | - | - | 27.5mm | - | 24.5mm | 31.5mm | - | 24.5mm | PHE426/F426 Series | -55°C | - | 85°C | - | ||||||
Each | 1+ $2.180 10+ $1.230 25+ $1.150 50+ $1.070 100+ $1.010 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | ± 2% | - | 25V | - | 63V | - | - | Through Hole | - | PC Pin | - | - | 5mm | - | 7.2mm | 6mm | - | 11mm | MKP416 Series | -55°C | - | 85°C | - | ||||||
Each | 1+ $0.689 10+ $0.438 25+ $0.398 50+ $0.358 100+ $0.318 | Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 3% | - | 283V | - | 800V | - | - | Through Hole | - | PC Pin | - | - | 12.5mm | - | 14.8mm | 15.4mm | - | 11.3mm | ECWH(A) Series | -40°C | - | 105°C | - | ||||||
Each | 1+ $2.880 10+ $2.090 25+ $1.930 50+ $1.770 100+ $1.680 More Pricing... | Metallized PP | - | Axial Leaded | 0.01µF | ± 1% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | - | 14mm | - | - | - | MKP1839 Series | -55°C | - | 100°C | - | ||||||
Each | 1+ $0.840 10+ $0.475 25+ $0.463 50+ $0.451 100+ $0.439 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 125V | - | 250V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition B) | - | 7.5mm | - | 13mm | 5mm | - | 14.1mm | ECWF(A) Series | -40°C | - | 105°C | - | ||||||
Each | 1+ $1.910 10+ $1.350 25+ $1.230 50+ $1.110 100+ $1.040 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 1% | - | 100V | - | 160V | - | - | Through Hole | - | Radial Leaded | - | - | 5mm | - | 7.5mm | 5.5mm | - | 7mm | MKP1837 Series | -55°C | - | 100°C | - | ||||||
Each | 1+ $0.967 10+ $0.523 25+ $0.506 50+ $0.489 100+ $0.471 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 1µF | ± 5% | - | 84V | - | 450V | - | - | Through Hole | - | Radial Leaded | - | - | 7.5mm | - | 17.5mm | 7.8mm | - | 16mm | ECWFD Series | -40°C | - | 110°C | - | ||||||