Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECW-U2105KCZ General Purpose Film Capacitor, Metallized PEN Stacked, 2416 [6041 Metric], 1 µF, ± 10%, 125 V](https://www.newark.com/productimages/standard/en_US/4765529.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECW-U2105KCZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel66W7848
Cut Tape66W7848
Product RangeECWU(C) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $8.120 | $6,090.00 |
| Total Price | $6,090.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 750+ | $8.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECW-U2105KCZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel66W7848
Cut Tape66W7848
Product RangeECWU(C) Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package2416 [6041 Metric]
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)125V
Voltage(DC)250V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length15.2mm
Product Width10mm
Product Height5.1mm
Product RangeECWU(C) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
1µF
Voltage(AC)
125V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
15.2mm
Product Height
5.1mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2416 [6041 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
10mm
Product Range
ECWU(C) Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for ECW-U2105KCZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
