0
0 Items$0.00

2416 [6041 Metric] General Purpose Film Capacitors :

28 Products Found
Find a huge range of 2416 [6041 Metric] General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 0805 [2012 Metric] & 1206 [3216 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53W8313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$1.300
100+$1.100
250+$1.060
500+$1.010
More Pricing...
Metallized PEN Stacked
2416 [6041 Metric]
0.1µF
± 10%
40V
100V
Surface Mount
Wraparound
-
6mm
4.1mm
1.8mm
ECWU(C) Series
-55°C
125°C
25T1189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$0.887
100+$0.828
250+$0.779
500+$0.729
More Pricing...
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
85AK4185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.000
25+$1.420
100+$1.110
250+$1.050
500+$0.988
More Pricing...
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2.8mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
53W3632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.030
25+$1.460
100+$1.140
250+$1.060
500+$0.983
More Pricing...
Metallized PEN Stacked
2416 [6041 Metric]
0.33µF
± 5%
12V
16V
Surface Mount
Wraparound
-
6mm
4.1mm
2mm
ECWU(C) Series
-55°C
105°C
85Y4652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.780
25+$1.250
100+$0.967
250+$0.891
500+$0.814
More Pricing...
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
05W5476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.180
Metallized PEN Stacked
2416 [6041 Metric]
0.068µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
3.2mm
ECWU(C) Series
-55°C
125°C
32R8895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.040
Metallized PEN Stacked
2416 [6041 Metric]
0.056µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
2.8mm
ECWU(V16) Series
-55°C
85°C
53W3611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.792
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
05W5472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.080
Metallized PEN Stacked
2416 [6041 Metric]
0.047µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
2.4mm
ECWU(C) Series
-55°C
125°C
66W7848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
750+$8.120
Metallized PEN Stacked
2416 [6041 Metric]
1µF
± 10%
125V
250V
Surface Mount
Wraparound
-
15.2mm
10mm
5.1mm
ECWU(C) Series
-55°C
125°C
53W8315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.973
Metallized PEN Stacked
2416 [6041 Metric]
0.047µF
± 10%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
2.4mm
ECWU(C) Series
-55°C
125°C
48W8711

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.020
4000+$0.937
6000+$0.912
10000+$0.897
Metallized PPS Stacked
2416 [6041 Metric]
0.18µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
55W9230

RoHS

Each (Supplied on Full Reel)
Full Reel
750+$4.680
2000+$4.500
4000+$4.260
8000+$4.030
12000+$3.920
More Pricing...
Metallized PEN Stacked
2416 [6041 Metric]
1µF
± 10%
125V
250V
Surface Mount
Wraparound
-
15.2mm
10mm
5.1mm
ECWU(C) Series
-55°C
125°C
53W3634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.260
Metallized PEN Stacked
2416 [6041 Metric]
0.47µF
± 5%
12V
16V
Surface Mount
Wraparound
-
6mm
4.1mm
2.8mm
ECWU(C) Series
-55°C
105°C
05W5423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.819
Metallized PEN Stacked
2416 [6041 Metric]
0.1µF
± 5%
40V
100V
Surface Mount
Wraparound
-
6mm
4.1mm
1.8mm
ECWU(C) Series
-55°C
125°C
48W8707

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.919
4000+$0.847
6000+$0.824
10000+$0.811
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
85Y4654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.570
25+$1.280
100+$1.110
250+$1.070
500+$1.020
More Pricing...
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
05W5470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.060
Metallized PEN Stacked
2416 [6041 Metric]
0.039µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
2mm
ECWU(C) Series
-55°C
125°C
32R8897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.090
Metallized PEN Stacked
2416 [6041 Metric]
0.068µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
3.2mm
ECWU(V16) Series
-55°C
85°C
05W5474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.170
Metallized PEN Stacked
2416 [6041 Metric]
0.056µF
± 5%
125V
250V
Surface Mount
Wraparound
-
6mm
4.1mm
2.8mm
ECWU(C) Series
-55°C
125°C
25T1190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.785
Metallized PPS Stacked
2416 [6041 Metric]
0.15µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
47AC4491

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.893
4000+$0.874
8000+$0.867
12000+$0.860
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
05W5426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$1.070
Metallized PEN Stacked
2416 [6041 Metric]
0.12µF
± 5%
40V
100V
Surface Mount
Wraparound
-
6mm
4.1mm
2.4mm
ECWU(C) Series
-55°C
125°C
05W5429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$2.310
Metallized PEN Stacked
2416 [6041 Metric]
0.15µF
± 5%
40V
100V
Surface Mount
Wraparound
-
6mm
4.1mm
2.9mm
ECWU(C) Series
-55°C
125°C
53W3613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.868
Metallized PPS Stacked
2416 [6041 Metric]
0.18µF
± 2%
30V
50V
Surface Mount
-
GRADE II (Test Condition B)
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK