0
0 Items$0.00

General Purpose Film Capacitors :

65 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78Y7913

RoHS

Date/Lot Code

Each
1+$10.510
25+$8.180
100+$6.970
250+$6.960
500+$6.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 2%
63V
160V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
16.5mm
MKP417 Series
-55°C
85°C
-
98K6955

RoHS

Date/Lot Code

Each
1+$7.280
10+$5.520
25+$5.170
50+$4.820
100+$4.610
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
30mm
10mm
23mm
MKT368 Series
-55°C
105°C
-
50AJ9712

RoHS

Date/Lot Code

Each
1+$1.760
10+$1.250
25+$1.210
50+$1.160
100+$0.879
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9698

RoHS

Date/Lot Code

Each
1+$1.360
10+$0.970
25+$0.891
50+$0.813
100+$0.734
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71H Series
-55°C
125°C
AEC-Q200
84M4082

RoHS

Date/Lot Code

Each
1+$0.880
10+$0.472
25+$0.447
50+$0.423
100+$0.398
More Pricing...
Metallized PET
Radial
0.1µF
± 10%
220V
630V
Through Hole
PC Pin
-
15mm
18.5mm
10mm
17mm
MSR Series
-55°C
125°C
-
66K2050

RoHS

Date/Lot Code

Each
1+$4.140
10+$2.950
25+$2.770
50+$2.580
100+$2.330
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
630V
Through Hole
PC Pin
-
23mm
26mm
10mm
20mm
DME Series
-55°C
125°C
-
49W1909

RoHS

Date/Lot Code

Each
1+$1.120
10+$0.750
25+$0.723
50+$0.696
100+$0.663
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.56µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
26mm
10mm
20mm
ECQE(F) Series
-40°C
105°C
-
83AK4072

RoHS

Each
1+$1.440
10+$0.793
25+$0.758
50+$0.722
100+$0.687
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
15.5mm
ECWFE Series
-40°C
105°C
-
49W2520

RoHS

Date/Lot Code

Each
1+$1.180
10+$0.597
25+$0.575
50+$0.554
100+$0.532
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
10mm
15.1mm
ECWF(A) Series
-40°C
105°C
-
49W0753

RoHS

Each
1+$3.700
10+$2.430
25+$2.250
50+$2.060
100+$1.920
More Pricing...
Metallized PET
Radial Box - 2 Pin
8.2µF
± 5%
63V
100V
Through Hole
PC Pin
-
22.5mm
26mm
10mm
20mm
ECQE(F) Series
-40°C
105°C
-
50AJ9714

RoHS

Date/Lot Code

Each
1+$2.500
25+$1.750
100+$1.390
250+$1.290
500+$1.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9700

RoHS

Date/Lot Code

Each
1+$2.400
10+$1.730
25+$1.620
50+$1.500
100+$1.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
R71H Series
-55°C
125°C
AEC-Q200
25M8046

RoHS

Date/Lot Code

Each
10+$0.293
20+$0.287
30+$0.280
50+$0.274
100+$0.267
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
8.5mm
10mm
8mm
B32520 Series
-55°C
125°C
AEC-Q200
25M8044

RoHS

Each
1+$0.569
10+$0.359
25+$0.317
50+$0.275
100+$0.250
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
8.5mm
10mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
66AH2846

RoHS

WURTH ELEKTRONIK
Each
1+$2.680
25+$2.160
100+$1.800
250+$1.760
500+$1.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
10mm
19mm
WCAP-FTBP Series
-40°C
105°C
-
48AC3168

RoHS

Each
10+$1.250
20+$0.987
30+$0.911
50+$0.835
100+$0.749
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
92Y2828

RoHS

Each
1+$1.390
10+$0.761
25+$0.742
50+$0.724
100+$0.705
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
15.5mm
ECWFE Series
-40°C
105°C
-
92Y2812

RoHS

Each
1+$1.450
10+$0.803
25+$0.784
50+$0.765
100+$0.746
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
-
92Y2830

RoHS

Each
1+$1.580
10+$0.880
25+$0.859
50+$0.839
100+$0.818
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
-
87X9187

RoHS

Date/Lot Code

Each
1+$2.050
10+$1.450
25+$1.360
50+$1.260
100+$1.110
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
55AJ2816

RoHS

Date/Lot Code

Each
10+$0.774
20+$0.722
30+$0.669
50+$0.617
100+$0.569
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
10mm
16mm
R74 Series
-55°C
105°C
AEC-Q200
26M6527

RoHS

Each
1+$3.040
25+$2.170
100+$1.630
250+$1.580
500+$1.520
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
10mm
19.5mm
MKT373 Series
-55°C
105°C
-
26M6525

RoHS

Each
1+$2.860
25+$2.030
100+$1.600
250+$1.510
500+$1.410
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
17.5mm
10mm
16.5mm
MKT373 Series
-55°C
105°C
-
25M8047

RoHS

Each
10+$0.575
20+$0.535
30+$0.494
50+$0.454
100+$0.417
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
12mm
10mm
10.5mm
B32520 Series
-55°C
125°C
AEC-Q200
58Y5274

RoHS

Each
10+$0.821
20+$0.806
30+$0.791
50+$0.776
100+$0.761
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
220V
420V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R71 Series
-55°C
105°C
-
1-25 of 65 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK