Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECW-HC3F242J
Newark Part No.99W1792
Product RangeECWH(C) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.381 |
| 2500+ | $0.356 |
Price for:Each
Minimum: 1000
Multiple: 100
$381.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECW-HC3F242J
Newark Part No.99W1792
Product RangeECWH(C) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2400pF
Capacitance Tolerance± 5%
Voltage(AC)1.06kV
Voltage(DC)3kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing22.5mm
Product Length25.8mm
Product Width6.1mm
Product Height10.9mm
Product RangeECWH(C) Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2400pF
Voltage(AC)
1.06kV
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
25.8mm
Product Height
10.9mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
3kV
Capacitor Terminals
PC Pin
Lead Spacing
22.5mm
Product Width
6.1mm
Product Range
ECWH(C) Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
