2400pF General Purpose Film Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 2500+ $0.761 | Metallized PP | Radial Box - 2 Pin | 2400pF | ± 2% | 160V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP420 Series | -55°C | 85°C | ||||||
Each | 1000+ $0.381 2500+ $0.356 | Metallized PP | Radial Box - 2 Pin | 2400pF | ± 5% | 1.06kV | 3kV | Through Hole | PC Pin | 22.5mm | 25.8mm | 6.1mm | 10.9mm | ECWH(C) Series | -40°C | 85°C | ||||||